• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 2-in-1 laptop / tablet 21V90022GE 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 355 32 GB RAM 1 TB SSD German, QWE

1/25
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad X1 2-in-1 G11 2-in-1 laptop / tablet

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS
  • Intel® Core™ Ultra 7
  • 355
  • Number of cores: 8 x max. 4.7 GHzRAM: 32 GB;LPDDR5X;7467 MHz1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 15 W - 65 W USB PD

Technical specifications

  • Product type: Hybrid (2-in-1)
  • Form factor: Convertible (folder)
  • Intel Core Ultra 7 processor family
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI version 2.1
  • Motherboard Intel SoC
  • Keyboard language: German
Product type

2-in-1 laptop / tablet

Type

21V90022GE

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ Ultra 7

Processor/type

355

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.7 GHz

No. of processor E cores

4

No. of processor P cores

4

CPU cache

12 MB

32 GB

No. of memory slots

0

Memory clock speed

7467 MHz

RAM / Max. upgrade

32 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Microsoft Copilot + PC

Keyboard backlighting

TPM 2.0 module

Kensington lock

Touchpad

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

HDMI® 2.1

Thunderbolt 4

USB A (USB 3.2 1st gen)

Headphone/mic combo jack (3.5 mm)

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Grey

Width

313.5 mm

Height

17.9 mm

Depth

219.2 mm

Weight

1.15 kg

Software included

Intel connectivity performance suite + Lenovo AI now

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

15 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Image format

16:10

Frame rate

60 Hz

Front camera resolution

5 MP

Touchscreen (display)

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Memory capacity

1 TB

NFC (Near field communication)

No

Brightness

500 cd/m²

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Keyboard backlit

yes

Ethernet LAN

no

Cable lock slot

yes

USB Sleep-and-Charge

yes

Colour gamut

100 %

Speaker power

2 W

Number of built-in speakers

2

Mobile network connection

no

Smart card reader

no

NVMe

yes

Privacy camera

yes

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Windows Hello

yes

Thunderbolt 4 ports quantity

3

Intel® Thunderbolt 4

yes

Copilot key

yes

Microsoft Copilot

yes

#####Copilot+ PC

yes

Height (front)

9.24 mm

Height (rear)

1.64 cm

LED backlight

yes

Number of microphones

2

Number of SSDs installed

1

Battery capacity

58 Wh

AC adapter power

65 W

Combo headphone/mic port

yes

Documents & Downloads

Datasheet

Datasheet 3762871 Lenovo 2-in-1 laptop / tablet 21V90022GE 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 355 32 GB RAM 1 TB SSD German, QWE

User & Safety Instructions

User & Safety Instructions 3762871 Lenovo 2-in-1 laptop / tablet 21V90022GE 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 355 32 GB RAM 1 TB SSD German, QWE

Description

Release efficiency and innovation with Copilot+ PCs Improve operational efficiency with Copilot+ PCs- Lightweight 14″ Premium Convertible Notebook, Tablet, Sketchpad and much more.
- Aura Edition features for optimal experiences and even greater productivity.
- Includes Lenovo slim pen, which is docked at the front, for the use of the touch-screen.


This text is machine translated.

Features

  • Intel core ultra 7 355, 8C (4P + 4LPE)/8T, Max Turbo up to 4.7GHz, 12MB Intel Smart cache
  • 14" WUXGA (1920x1200) IPS 500nits/anti-mud 100% sRGB 60Hz low Power touch
  • 32GB LPDDR5X-7467
  • 1TB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
  • Intel graphics
  • Windows 11 Pro

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.