• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 2-in-1 laptop / tablet ThinkPad X1 2in1 G11 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 355 32 GB RAM 1 TB SSD G

1/25
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad X1 2in1 G11 2-in-1 laptop / tablet

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • 10-point multi-touch, 60 Hz
  • Intel® Core™ Ultra 7
  • 355
  • Number of cores: 8 x max. 4.7 GHzRAM: 32 GB;LPDDR5X;7467 MHz1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Snapdragon® X12 LTE modem, 4G LTE CAT6, with integrated eSIM
Product type

2-in-1 laptop / tablet

Type

ThinkPad X1 2in1 G11

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

10-point multi-touch

60 Hz

Display resolution

1920 x 1200 Pixel

Display format

16:10

CPU

Intel Core™ Ultra 7 355, 8C (4P + 4LPE) / 8T, Max Turbo up to 4.7GHz, 12MB Intel® Smart cache

CPU series

Intel® Core™ Ultra 7

Processor/type

355

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.7 GHz

No. of processor E cores

4

No. of processor P cores

4

32 GB

Memory clock speed

7467 MHz

RAM / Max. upgrade

32 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® Graphics

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 5.0 x4

SSD size (total)

1024 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Features

Microsoft Copilot + PC

Touch display

Laptop/tablet combo

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

HDMI® 2.1

Thunderbolt 4

USB A (USB 3.2 1st gen)

Headphone/mic combo jack (3.5 mm)

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Multicolour

Width

313.5 mm

Height

16.4 mm

Depth

219.25 mm

Weight

1.15 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776293 Lenovo 2-in-1 laptop / tablet ThinkPad X1 2in1 G11 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 355 32 GB RAM 1 TB SSD G

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.