• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 40B00300EU Thunderbolt™ 4 laptop docking station Compatible with (brand): Lenovo Thinkpad

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 495.00
-34 %
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo 40B00300EU Thunderbolt™ 4 laptop docking station

  • Connection A (or inputs): Thunderbolt™ 4 portConnecton B (or outputs): USB 3.2 2nd Gen port A (USB 3.1), USB-C® socket, DisplayPort socket, HDMI socket, Jack socket 3.5 mm, RJ45 socket, Thunderbolt™ 4 portNo. of supported monitors: 2

Technical specifications

  • Docking interface: Thunderbolt 4Power supply: Power supply 300 Watt
Product type

Thunderbolt™ 4 laptop docking station

Type A

Thunderbolt™ 4 port

Type B

USB 3.2 2nd Gen port A (USB 3.1)

USB-C® socket

DisplayPort socket

HDMI socket

Jack socket 3.5 mm

RJ45 socket

Thunderbolt™ 4 port

Interfaces

2x Thunderbolt

Suitable for

PC

Notebook

MacBook

Supported monitors

2

Cable length

0 cm

Factory colour

Red

Black/red

Width

220 mm

Height

30 mm

Depth

195 mm

Weight

450 g

Dim

(W x H x D) 220 x 30 x 195 mm

Compatible with (brand)

Lenovo

Compatible with

Thinkpad

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2445544 Lenovo 40B00300EU Thunderbolt™ 4 laptop docking station Compatible with (brand): Lenovo Thinkpad

User & Safety Instructions

User & Safety Instructions 2445544 Lenovo 40B00300EU Thunderbolt™ 4 laptop docking station Compatible with (brand): Lenovo Thinkpad

Description

Premium Thunderbolt™ 4 Docking Experience: ThinkPad Thunderbolt 4 Workstation Dock delivers reliable and consistent industry-leading video, data, and power connectivity, maximizing your productivity: Expand your horizons with versatile support for 8K displays or support for multiple 4K displays, up to 230W of workstation power, quiet firmware upgrades, vPro/AMT support, and lightning-fast 40Gbps data transfer.; The ThinkPad Thunderbolt 4 Workstation Dock is future-proof and fully equipped to maximize your productivity, efficiency and creativity.

This text is machine translated.

Features

  • Designed for:Lenovo ThinkPad P1 Gen 4 20Y3, 20Y4Lenovo ThinkPad P15 Gen 2 20YQ, 20YRLenovo ThinkPad P15v Gen 2 21A9, 21AALenovo ThinkPad P17 Gen 2 20YU, 20YVLenovo ThinkPad T15p Gen 2 21A7, 21A8Lenovo ThinkPad X1 Extreme Gen 4 20Y5, 20Y6

Scope of delivery

  • ThinkPad Thunderbolt 4 Dock
  • 300 W power supply
  • Power cable;
  • Documents
  • Cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 503.99€ 333.99*

More interesting products

(*All information is plus legal VAT)