• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X90L13971 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black 0 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo DisplayPort adapter

  • Connection A (or inputs): Mini DisplayPort plug
  • Connecton B (or outputs): DisplayPort socket
  • No. of supported monitors: 1
  • Maximum resolution: 4096 x 2048 p
  • Lenovo brand logo, black 'Lenovo' lettering on a white background, with a grey-beige area to the left.

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0 mm

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Depth

176 mm

Interfaces

1x DisplayPort

1x Mini DisplayPort

Connections

USB-C® plug

Compatible with (brand)

Lenovo

Compatible with

Thinkpad

Supported monitors

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997922 Lenovo 4X90L13971 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black 0 mm

Description

The Lenovo Mini DisplayPort to DisplayPort adapter delivers both video and audio signals via a mini DisplayPort plug to a standard DisplayPort socket, allowing you to connect a display with DisplayPort connector. The special feature of this cable: It delivers a whole spectrum of resolutions up to 4K at high speed. Moreover, the user can enjoy crystal-clear, uncompressed digital 7.1, 5.2 or stereo sound in impressive quality.

Ideal for users who require 4K resolution for conference room presentations, digital signage, or to create up to 4K with an existing PC DisplayPort display.

This text is machine translated.

Features

  • Connector type A (or inputs): Mini DisplayPort connector
  • Connector type B (or outputs): DisplayPort socket
  • Number of supported monitors: 1
  • Resolution (max.): 4096 x 2048 pixels
  • Colour: Black
  • Suitable for Lenovo brand
  • Compatible with ThinkPad series
  • Product size, length 176 mm

Scope of delivery

  • Lenovo DisplayPort adapter

More interesting products

(*All information is plus legal VAT)