
1/8


Desktop PC
ThinkCentre neo 50q Gen 4 12LN
Intel® Core™ i5
Intel® Core™ i5 i5-13420H
i5-13420H
13th Gen (Raptor Lake)
8 x
4.6 GHz
1.5 GHz
2.1 GHz
3.4 GHz
4.6 GHz
16 GB
DDR4 SDRAM
3200 MHz
2
32 GB
Yes
Intel
UHD graphics
No
512 GB
SSD
512 GB
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
Flash
w/o hard drive
5.1
WiFi
German, QWERTZ
1 x
1 x
1 x
2 x
3 x
1 x
USB A (USB 3.2 2nd gen)
USB C®
Headphone/mic combo jack (3.5 mm)
HDMI™
DisplayPort
USB A (USB 2.0)
RJ45
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
Black
179 mm
36.5 mm
182.9 mm
1.11 kg
65 W
Windows® 11 Pro
yes
User & Safety Instructions 3056752 Lenovo Desktop PC ThinkCentre neo50q Intel® Core™ i5 i5-13420H 16 GB RAM 512 GB SSD Intel UHD graphics Win 11 Pro 12LN00
The necessary accessories are required to use the article as described.