SpeaKa Professional PC bracket Wall-mounted CPB-2 SP-7571908 Black Max. load=10 kg
Fast track dispatch on Thu 29 Oct
€ 42.99
€ 16.99
incl. VAT plus
Highlights & Details
Lenovo Fixings Tiny Power Cage II 4XH0N23158 Black
Technical specifications
Product type
Fixings
Factory colour
Black
Weight
0.251 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1970087 Lenovo Fixings Tiny Power Cage II 4XH0N23158 Black
Description
The ThinkCenter Tiny Power Supply Enclosure II is a device for the efficient and secure mounting of the power supply unit of your Tiny PC. In addition, the ThinkCenter Tiny Sandwich Kit II (4XH0N04098) or Tiny VESA Mount II (4XF0N03161) are required.
This text is machine translated.
Scope of delivery
Lenovo Tiny Power Cage II
Hints
Suitable for: Lenovo ThinkCenter M600 (Mini)
Lenovo ThinkCenter M700 (Mini)
Lenovo ThinkCenter M710q (Mini)
Lenovo ThinkCenter M715q (Mini)
Lenovo ThinkCenter M720q
Lenovo ThinkCenter M800z (Mini)
Lenovo ThinkCenter M900 (Mini)
Lenovo ThinkCenter M910q (Mini)
Lenovo ThinkCenter M910x (Mini)
Lenovo ThinkCenter M920q
Lenovo ThinkStation P330 30CE (Mini), 30CF
Description
The ThinkCenter Tiny Power Supply Enclosure II is a device for the efficient and secure mounting of the power supply unit of your Tiny PC. In addition, the ThinkCenter Tiny Sandwich Kit II (4XH0N04098) or Tiny VESA Mount II (4XF0N03161) are required.