
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Lenovo Go Power bank
- Capacity 20,000 mAh, 65 W max. Output;
- Dual USB-C connector, 1 x USB-C connector + 1 x built-in USB-C cable;
- USB-C power on/off support;
- 1 x USB -A quick charge up to 18 W;
- Quick charging with any USB C adapter, fully charged in 3 hours;
- Simultaneous charging of max. 3 devices
- Supports pass-through charging;
- Compatible with all PD 3.0 devices (or higher)
- Built-in overload and safety protection
Technical specifications
- Battery power (Wh) 74 Wh
- Charge-in-ports 1 integrated USB -C cable; 1 x USB -C connector
- INPUT POWER 100W (20V/5A)
- Charge-out ports 1 integrated USB C cable; 1 x USB C connector; 1 x USB A connector
- Output power USB -C - Max. 65 W (20 V/3.25 A), USB-A - MAX. 18 W (12 V/1.5 A)
- Quick charge Yes
- Battery charging time 3 hours (depending on mains adapter used Value measured with Lenovo 65 W power supply)
- Made from plastic
- Colour storm gray/Thursday black
- LED display 4 LED à 25 %
- Power button Yes
- Special/additional functions Supports simultaneous charging between power bank, laptop and mobile devices
- Safety protection Built-in overvoltage protection (OVP) circuit; Built-in Over Temperature (OTP) circuit, tung (OCP).
- Battery type Li-Ion (polymer battery)
- Minimum operating temperature 0 degrees Celsius (-32 degrees Fahrenheit)
- Maximum operating temperature 35 degrees Celsius (95 degrees Fahrenheit)
- Minimum relative humidity 8%
- Maximum relative air humidity 90%
- Product type
Power bank
- Capacity (mAh, Ah)
20000 mAh
- Connector
USB
USB C®
- Weight
0.51
- Factory colour
Black/grey
- Wireless charging
No
- for brands
Lenovo
- Compatible with
Lenovo 14e Chromebook Gen 2 82M1
Lenovo 14w Gen 2 82N8, 82N9
Lenovo Lenovo Slim 7 14IAP7 82SX
Lenovo ThinkBook 15 G2 ITL 20VE
Lenovo ThinkPad E14 20RA, 20RB
Lenovo ThinkPad E14 Gen 2 20T6, 20T7, 20TB
Lenovo ThinkPad E14 Gen 3 20Y7, 20YD, 20YF
Lenovo ThinkPad E15 20RD, 20RE
Lenovo ThinkPad E15 Gen 2 20T8, 20T9, 20TD, 20TE
Lenovo ThinkPad E15 Gen 3 20YG, 20YH
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614689 Lenovo Go Power bank 20000 mAh USB, USB C® Black/grey
Description
The Lenovo Go USB-C® Laptop Power Bank (20000 mAh) is a breakthrough solution for field workers who need access to a large power reserve for their USB-C® laptops and devices to achieve maximum productivity. With an impressive capacity of 20,000 mAh you can charge several devices quickly, even when you charge the power bank.
This text is machine translated.
This text is machine translated.
Features
- Capacity 20,000 mAh, 65 W max. Output
- Dual USB-C port, 1 x USB-C port + 1 x built-in USB-C cable
- USB-C charging support when turning on and off
- 1 x USB -A quick charge up to 18 W
- Rapid charging with any USB C adapter, fully charged in 3 hours
- Simultaneous charging of max. 3 devices
- Supports pass-through charging
- Compatible with all PD 3.0 devices (or higher)
- Built-in overload and safety protection
Hints
USB C laptop power requirement max. 65 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























