• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop 21S6005CGE 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 225U 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad L14 G6 Laptop

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS, 60 Hz , Anti-glare
  • Intel® Core™ Ultra 5
  • 225U
  • max. 4.8 GHzRAM: 32 GB;DDR5 RAM1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 65 W USB PD

Technical specifications

  • Intel® SoC Platform chipset
  • Audio Chip: High-definition (HD) audio, Senary SN6147 codec
  • Rechargeable battery 57Wh
  • WWAN upgradeable to 4G
  • Ethernet 100/1000M (RJ-45)
  • Smart card reader (Security & Privacy) Smart card reader
  • Power supply: 65W USB-C® (3-pin)
Product type

Laptop

Type

21S6005CGE

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

IPS

60 Hz

Anti-glare

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ Ultra 5

Processor/type

225U

CPU turbo clock speed (max.)

4.8 GHz

No. of processor E cores

8

No. of processor P cores

2

CPU cache

12 MB

32 GB

No. of memory slots

2

Configuration

SO-DIMM

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® Graphics

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Intel® AI Boost

Keyboard backlighting

TPM 2.0 module

Kensington lock

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.3

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB C® (USB4®)

HDMI™

Headphone/mic combo jack (3.5 mm)

RJ45

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Black

Width

313.7 mm

Height

22.9 mm

Depth

226 mm

Weight

1.38 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

GPU brand

Intel

Charging capacity (min.)

65 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438727 Lenovo Laptop 21S6005CGE 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 225U 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.