• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop 35.6 cm (14 inch) WUXGA 32 GB RAM 512 GB SSD German, QWERTZ 21NX008JGE

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad X1 Carbon Gen 13 21NX Laptop

  • 35.6 cm (14 inch)
  • WUXGA
  • Number of cores: 12 x max. 5.2 GHzRAM: 32 GB512 GB SSD
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display format

16:10

CPU

Intel core ultra 7 (series 2) 255U

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

5.2 GHz

32 GB

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Keyboard layout

German, QWERTZ

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818285 Lenovo Laptop 35.6 cm (14 inch) WUXGA 32 GB RAM 512 GB SSD German, QWERTZ 21NX008JGE

Description

The Lenovo ThinkPad X1 Carbon Gen 13 is designed for professionals who need a reliable and powerful notebook. With a 14-inch widescreen display with a 16:10 aspect ratio, the screen provides clear images with a brightness of 500 cd/m² and anti-glare properties. The device is equipped with Dolby Atmos-compatible audio functions and has a stereo loudspeaker for an impressive sound. The integration of a webcam with visual protection and Windows Hello support enhances the security and data protection for the user.

This text is machine translated.

Features

  • Robust audio performance
  • The Lenovo ThinkPad X1 Carbon Gen 13 features stereo speakers with Dolby Atmos for rich sound experience perfect for meetings and multimedia applications.
  • Lively image quality
  • This notebook features a 14-inch widescreen display with a brightness of 500 cd/m² and a non-glare surface that delivers clear images both indoors and outdoors.
  • Robust and elegant construction
  • Lightweight, with an aluminum base and a carbon fiber top, the notebook is MIL-STD-810H tested for durability, making it suitable for travel and demanding working environments.
  • Advanced connectivity options
  • Equipped with multiple USB4/Thunderbolt 4 ports and HDMI ports, the notebook provides versatile connectivity to various peripherals and devices.
  • Improved security features
  • With a discrete Trusted Platform Module (TPM 2.0) security chip and a fingerprint reader, this notebook maximizes data protection and user security.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.