• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop bag Lenovo ThinkPad Professional Topload Cas Suitable for up to: 39,6 cm (15,6") Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad Professional 15.6 Top-loading case

  • Lenovo brand logo, black 'Lenovo' lettering on a white background, with a grey-beige area to the left.

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Width

409 mm

Height

330 mm

Depth

114 mm

Material

Polyester

Weight

1.0 kg

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 409 x 330 x 114 mm

Compatible with

Jede Marke

UKCA

yes

Description

ThinkPad Professional 15.6 Top-loading case

This text is machine translated.