• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop bag Tasche / ThinkPad Executive Leather Case Suitable for up to: 35,8 cm (14,1") Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad 14.1 inch briefcase black

  • Lenovo brand logo, black 'Lenovo' lettering on a white background, with a grey-beige area to the left.

Technical specifications

Product type

Laptop bag

Suitable for

35,8 cm (14,1")

Inside width

351 mm

Inside height

263 mm

Internal depth

36.4 mm

Width

400 mm

Height

350 mm

Depth

105 mm

Material

Polyester

Weight

1.24 kg

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 400 x 350 x 105 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1836854 Lenovo Laptop bag Tasche / ThinkPad Executive Leather Case Suitable for up to: 35,8 cm (14,1") Black

User & Safety Instructions

User & Safety Instructions 1836854 Lenovo Laptop bag Tasche / ThinkPad Executive Leather Case Suitable for up to: 35,8 cm (14,1") Black

Description

Lenovo ThinkPad. The type of case: briefcase, maximum screen diameter: 35.8 cm (14.1 inch), shoulder strap, surface color: single-color, product color: black

This text is machine translated.