• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop bag Tasche / ThinkPad 14.1" Professional Sli Suitable for up to: 35,8 cm (14,1") Black, Red

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Tasche / ThinkPad 14.1" Professional Sli Laptop bag

  • Lenovo brand logo, black 'Lenovo' lettering on a white background, with a grey-beige area to the left.

Technical specifications

Product type

Laptop bag

Suitable for

35,8 cm (14,1")

Inside width

354 mm

Inside height

263 mm

Internal depth

36.4 mm

Width

390 mm

Height

295 mm

Depth

45 mm

Material

Polyester

Weight

670 g

Factory colour

Black

Red

Design

Toploader

Dim

(W x H x D) 390 x 295 x 45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836872 Lenovo Laptop bag Tasche / ThinkPad 14.1" Professional Sli Suitable for up to: 35,8 cm (14,1") Black, Red

Description

Lenovo ThinkPad 14.1 "Professional Slim Topload. The type of case: briefcase, maximum screen diameter: 35.8 cm (14.1 inches). Weight: 670 g. Surface color: single-color, product color: black, red

This text is machine translated.