• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop ThinkBook 14 G9 35.6 cm (14 inch) 32 GB RAM German, QWERTZ Multicolour 21V0000EGE

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkBook 14 G9 Laptop

  • 35.6 cm (14 inch)
  • Number of cores: 8 x max. 5.1 GHzRAM: 32 GB;DDR5 RAM;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

Product type

Laptop

Type

ThinkBook 14 G9

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

CPU


AMD Ryzen 7 250 / 3.3 GHz

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

5.1 GHz

CPU cache

16 MB

32 GB

No. of memory slots

2

Configuration

262-pin SO-DIMM

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Dedicated graphics card

No

SSD connection

M.2 PCIe NVMe 4.0 x4

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Features

TPM 2.0 module

Kensington lock

AMD Ryzen AI

Fingerprint

Yes

Microphone

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

Bluetooth

Audio stereo (3.5 mm jack)

Wi-Fi 7 (IEEE 802.11be)

RJ45

USB C®

HDMI® 2.1

No. of HDMI ports

1 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Multicolour

Width

313.5 mm

Height

17.5 mm

Depth

224 mm

Weight

0

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754546 Lenovo Laptop ThinkBook 14 G9 35.6 cm (14 inch) 32 GB RAM German, QWERTZ Multicolour 21V0000EGE

Description

The Lenovo ThinkBook 14 G9 AHP is an elegant and versatile laptop specially designed to meet the needs of modern users. With a brilliant 14-inch WUXGA display with a resolution of 1920 x 1200 and a brightness of 400 cd/m², it delivers stunning images, whether at work or leisure. The anti-glare and low blue light technology provide more eye comfort with longer use. The communication is clear and supported by high-definition audio and Dolby audio for an impressive sound experience thanks to the Dual array microphone with noise suppression.

In puncto power the AMD Ryzen 7-processor with 8 cores and a maximum turbo speed of 5.1 GHz provides seamless multi-tasking and an efficient operation. In combination with 16 MB L3 cache and 512 GB SSD storage, fast data access and responsive applications are ensured. Additional functions like the Rapid charge pro technology enable a fast charging and make the device an ideal companion while traveling. The Lenovo ThinkBook 14 G9 AHP also has robust security features, including a fingerprint reader and a self-healing BIOS that gives users security.

This text is machine translated.

Features

  • Lively display
  • With a native resolution of 1920 x 1200 and a brightness of 400 cd/m², the 14-inch WUXGA display offers vivid images and clarity from all angles.
  • Powerful processing
  • The laptop is equipped with an AMD Ryzen 7 processor, has 8 cores and achieves a maximum turbo speed of 5.1 GHz, which provides a quick-response performance.
  • Impressive sound
  • With high-definition audio and Dolby audio, the Dual array microphones with noise suppression provide clear sound and improve the audio experience.
  • Efficient security
  • With a fingerprint reader and a self-healing BIOS, the notebook provides advanced security features to protect your data and maintain system health.
  • Robust memory
  • With a 512 GB SSD and a PCIe 4.0 interface this storage solution ensures fast data access and efficient operation for all applications and files.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.