• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop ThinkBook 16p G6 IAX 40.6 cm (16 inch) 3.2K 275HX 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics N

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo LENOVO ThinkBook 16p G6 U9 275HX TS Laptop

  • 40.6 cm (16 inch)
  • 3.2K
  • 3200 x 2000 Pixel
  • IPS
  • 275HX
  • Number of cores: 24 x max. 5.4 GHzRAM: 32 GB;DDR5 RAM;5600 MHz1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 300 W - 300 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Contrast ratio 1200:1
  • Intel Core Ultra 9 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI version 2.1
  • Intel HM870 motherboard chipset
  • USB Type-C charging port: Yes
Product type

Laptop

Type

ThinkBook 16p G6 IAX

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

3.2K

Display properties

IPS

Display resolution

3200 x 2000 Pixel

Display format

16:10

Processor/type

275HX

Processor cores (No.)

24 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

5.4 GHz

CPU cache

36 MB

32 GB

Configuration

SO-DIMM

Memory clock speed

5600 MHz

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Onboard graphics card (version)

Nvidia GeForce RTX 5060

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

Headphone input

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Grey

Width

354.6 mm

Height

17.9 mm

Depth

256.2 mm

Weight

2.1 kg

Software included

Office

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

24 x 2.1 GHz / max. 5.4 GHz

Charging capacity (min.)

300 W

Charging capacity (max.)

300 W

Display

40.6 cm (16 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

165 Hz

Touchscreen (display)

No

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Aluminium

Memory capacity

1 TB

300 W

Brightness

500 cd/m²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595446 Lenovo Laptop ThinkBook 16p G6 IAX 40.6 cm (16 inch) 3.2K 275HX 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics N

Description


Unlock your full potential with AI-assisted speed and precision

- The industry's first optional discrete NPU for smarter AI automation and faster processing
- Colour-calibrated display for perfect details in any creative project
- Dedicated Nvidia RTX graphic, included for creative professionals


This text is machine translated.

Features

  • Intel core ultra 9 275HX, 24C (8P + 16E)/24T, Max Turbo up to 5.GHz, 36MB Intel Smart cache
  • 16" 3.2K (3200x2000) IPS 500nits 100% DCI-P3 165Hz Dolby Vision G-SYNC Eyesafe X-Rite
  • 2X 16GB SODIMM DDR5-5600
  • 1TB SSD M.2 2242 PCIe 4.0x4 NVMe SSD
  • Nvidia GeForce RTX 5060 8GB GDDR7, boost clock 2497MHz, TGP 115W, 572 AI TOPS
  • Windows 11 Pro

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.