• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop ThinkPad L14 Gen 7 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 325 32 GB RAM 1 TB SSD German, QWERTZ Inte

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad L14 Gen 7 Laptop

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • 60 Hz , IPS
  • Intel® Core™ Ultra 5
  • 325
  • Number of cores: 8 x max. 4.5 GHzRAM: 32 GB;DDR5 RAM1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

Product type

Laptop

Type

ThinkPad L14 Gen 7

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

60 Hz

IPS

Display resolution

1920 x 1200 Pixel

CPU

Intel Core™ Ultra 5 325, 8C (4P + 4LPE) / 8T, Max Turbo up to 4.5GHz, 12MB Intel® Smart cache

CPU series

Intel® Core™ Ultra 5

Processor/type

325

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.5 GHz

CPU cache

12 MB

32 GB

No. of memory slots

2

Configuration

SO-DIMM

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® Graphics

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Microsoft Copilot + PC

Fingerprint

TPM 2.0 module

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

Bluetooth

Audio stereo (3.5 mm jack)

Wi-Fi 7 (IEEE 802.11be)

USB C®

USB® C Power Delivery

USB type A

HDMI® 2.1

DisplayPort

Thunderbolt 4

No. of HDMI ports

1 x

No. of USB type A 3.0 ports

3 x

No. of Gigabit LANs

1 x

Factory colour

Black

Width

313.7 mm

Height

17.31 mm

Depth

226 mm

Weight

1.39 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776269 Lenovo Laptop ThinkPad L14 Gen 7 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 325 32 GB RAM 1 TB SSD German, QWERTZ Inte

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.