
Highlights & Details
Lenovo ThinkPad L14 Gen 7 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- 60 Hz , IPS
- Intel® Core™ Ultra 5
- 325
- Number of cores: 8 x max. 4.5 GHzRAM: 32 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad L14 Gen 7
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
60 Hz
IPS
- Display resolution
1920 x 1200 Pixel
- CPU
Intel Core™ Ultra 5 325, 8C (4P + 4LPE) / 8T, Max Turbo up to 4.5GHz, 12MB Intel® Smart cache
- CPU series
Intel® Core™ Ultra 5
- Processor/type
325
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
12 MB
32 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Microsoft Copilot + PC
Fingerprint
TPM 2.0 module
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
Audio stereo (3.5 mm jack)
Wi-Fi 7 (IEEE 802.11be)
USB C®
USB® C Power Delivery
USB type A
HDMI® 2.1
DisplayPort
Thunderbolt 4
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
3 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
313.7 mm
- Height
17.31 mm
- Depth
226 mm
- Weight
1.39 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776268 Lenovo Laptop ThinkPad L14 Gen 7 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 325 32 GB RAM 512 GB SSD German, QWERTZ In
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























