
Highlights & Details
Lenovo LENOVO ThinkPad T14 G6 U5 226V TS Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ Ultra 5
- 226V
- Number of cores: 8 x max. RAM: 16 GB;LPDDR5X;8533 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel Core Ultra 5 processor family
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc Graphics 130V
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
ThinkPad T14 G6
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 5 226V
- CPU series
Intel® Core™ Ultra 5
- Processor/type
226V
- Processor cores (No.)
8 x
16 GB
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Microsoft Copilot
Kensington lock
Fingerprint
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
315.9 mm
- Height
1.61 mm
- Depth
223.7 mm
- Weight
1.38 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
5 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
512 GB
- NFC (Near field communication)
No
- 10/100/1000 Mbps ports
1 x
- Brightness
500 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- USB Sleep-and-Charge
yes
- Colour gamut
100 %
- Speaker power
2 W
- Number of built-in speakers
2
- Mobile network connection
yes
- Smart card reader
yes
- NVMe
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Copilot key
yes
- Microsoft Copilot
yes
yes
yes
- Height (front)
1.09 cm
- Height (rear)
1.61 cm
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
57 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754497 Lenovo Laptop ThinkPad T14 G6 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 226V 16 GB RAM 512 GB SSD German, QWERTZ Inte
Description
Features
- Intel core ultra 5 226V, 8C (4P + 4LPE)/8T, Max Turbo up to 4.5GHz, 8MB Intel Smart cache
- 14" WUXGA (1920x1200) IPS 500nits 100% sRGB 60Hz low Power
- 16GB LPDDR5X-8533 MOP memory
- 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- Intel arc graphics 130V
- Windows 11 Pro
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































