• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop ThinkPad T14s G7 25.4 cm (10 inch) WUXGA Intel® Core™ Ultra 5 325 16 GB RAM 512 GB SSD German, QWERTZ Inte

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad T14s G7 Laptop

  • 25.4 cm (10 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • 60 Hz , Multi-touch, IPS
  • Intel® Core™ Ultra 5
  • 325
  • Number of cores: 8 x max. 4.5 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

Product type

Laptop

Type

ThinkPad T14s G7

Display (cm)

25.4 cm

Screen size diagonal (inches)

10 inch

Display resolution mode

WUXGA

Display properties

60 Hz

Multi-touch

IPS

Display resolution

1920 x 1200 Pixel

CPU

Intel Core™ Ultra 5 325, 8C (4P + 4LPE) / 8T, Max Turbo up to 4.5GHz, 12MB Intel® Smart cache

CPU series

Intel® Core™ Ultra 5

Processor/type

325

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.5 GHz

No. of processor E cores

4

No. of processor P cores

4

CPU cache

12 MB

16 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® Graphics

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Microsoft Copilot + PC

Touch display

TPM 2.0 module

Kensington lock

Fingerprint

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

Bluetooth

Audio stereo (3.5 mm jack)

Thunderbolt 4

USB type A

HDMI™

DisplayPort

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

Factory colour

Multicolour

Width

313 mm

Height

15.85 mm

Depth

219.4 mm

Weight

1.06 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

10 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

25.4 cm (10 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776208 Lenovo Laptop ThinkPad T14s G7 25.4 cm (10 inch) WUXGA Intel® Core™ Ultra 5 325 16 GB RAM 512 GB SSD German, QWERTZ Inte

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.