
Highlights & Details
Lenovo ThinkPad T14s G7 Laptop
- 25.4 cm (10 inch)
- WUXGA
- 1920 x 1200 Pixel
- 60 Hz , Multi-touch, IPS
- Intel® Core™ Ultra 7
- 355
- Number of cores: 8 x max. 4.7 GHzRAM: 32 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad T14s G7
- Display (cm)
25.4 cm
- Screen size diagonal (inches)
10 inch
- Display resolution mode
WUXGA
- Display properties
60 Hz
Multi-touch
IPS
- Display resolution
1920 x 1200 Pixel
- CPU
Intel Core™ Ultra 7 355, 8C (4P + 4LPE) / 8T, Max Turbo up to 4.7GHz, 12MB Intel® Smart cache
- CPU series
Intel® Core™ Ultra 7
- Processor/type
355
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
4
- No. of processor P cores
4
- CPU cache
12 MB
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Microsoft Copilot + PC
Touch display
TPM 2.0 module
Kensington lock
Fingerprint
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
Audio stereo (3.5 mm jack)
Thunderbolt 4
USB type A
HDMI™
DisplayPort
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Factory colour
Multicolour
- Width
313 mm
- Height
15.85 mm
- Depth
219.4 mm
- Weight
1.06 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
10 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
25.4 cm (10 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776210 Lenovo Laptop ThinkPad T14s G7 25.4 cm (10 inch) WUXGA Intel® Core™ Ultra 7 355 32 GB RAM 512 GB SSD German, QWERTZ Inte
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































