• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop ThinkPad X1 Carbon G14 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra X7 358H 6 GB RAM 1 TB SSD German, QWERTZ

1/22
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad X1 Carbon Gen 14 Aura Edition Laptop

  • 35.6 cm (14 inch)
  • WUXGA
  • 2880 x 1800 Pixel
  • 10-point multi-touch, 60 Hz , IPS
  • Intel® Core™ Ultra X7
  • 358H
  • Number of cores: 16 x max. 4.8 GHzRAM: 6 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

Product type

Laptop

Type

ThinkPad X1 Carbon G14

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

10-point multi-touch

60 Hz

IPS

Display resolution

2880 x 1800 Pixel

CPU

Intel core™ ultra X7 358H, 16C (4P + 8E + 4LPE) / 16T, Max Turbo up to 4.8GHz, 18MB Intel® Smart cache

CPU series

Intel® Core™ Ultra X7

Processor/type

358H

Processor cores (No.)

16 x

CPU turbo clock speed (max.)

4.8 GHz

No. of processor E cores

8

No. of processor P cores

4

CPU cache

18 MB

6 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® Graphics

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Microsoft Copilot + PC

Touch display

Kensington lock

Fingerprint

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

Audio stereo (3.5 mm jack)

HDMI® 2.1

USB type A

Thunderbolt 4

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Multicolour

Width

312.5 mm

Height

14.3 mm

Depth

215.7 mm

Weight

0.98 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776308 Lenovo Laptop ThinkPad X1 Carbon G14 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra X7 358H 6 GB RAM 1 TB SSD German, QWERTZ

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.