
1/16

Laptop
ThinkPad X12
31.2 cm
12.3 inch
Full-HD+
10-point multi-touch
IPS
1920 x 1280 Pixel
3:2
Intel® Core™ Ultra 7
164U
Intel® Core™ Ultra 7
164U
12 x
1.1 GHz
4.8 GHz
12 MB
32 GB
1
6400 MHz
32 GB
LPDDR5X
Yes
SSD
1 TB
PCIe
1024 GB
M.2 PCIe NVMe 4.0 x4
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
5.3
LTE/4G
WiFi
German, QWERTZ
USB C®
USB C® (USB4®)
Headphone/mic combo jack (3.5 mm)
1 x
1 x
Black
283.3 mm
8.8 mm
203.5 mm
760 g
Lithium polymer 42 Wh
19.31 h
Windows® 11 Pro
12 inch
12 x 1.1 GHz / max. 4.8 GHz
Intel
31.2 cm (12.3 inch)
Yes
3:2
Intel® Graphics
1
Yes
yes
User & Safety Instructions 3345803 Lenovo Laptop ThinkPad X12 31.2 cm (12.3 inch) Full-HD+ Intel® Core™ Ultra 7 164U 32 GB RAM 1 TB SSD German, QWERTZ Blac
The necessary accessories are required to use the article as described.