• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop workstation 35.6 cm (14 inch) 325 24 GB RAM 512 GB SSD German, QWERTZ 21X2004EGE

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad L14 G7 U5 325 TS Laptop workstation

  • 35.6 cm (14 inch)
  • 325
  • Number of cores: 8 x max. RAM: 24 GB512 GB SSD
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 65 W USB PD

Technical specifications

Product type

Laptop workstation

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

CPU

Intel core ultra 5 (series 3) 325

Processor/type

325

Processor cores (No.)

8 x

CPU cache

12 MB

24 GB

RAM / Max. upgrade

64 GB

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Keyboard layout

German, QWERTZ

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

65 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813014 Lenovo Laptop workstation 35.6 cm (14 inch) 325 24 GB RAM 512 GB SSD German, QWERTZ 21X2004EGE

Description

Designed for productivity and reliability, the Lenovo ThinkPad L14 Gen 7 is the ideal choice for professionals on the move. This notebook features a 14-inch LED IPS display with a WUXGA resolution of 1920 x 1200, providing vivid images and comfortable viewing in a variety of lighting conditions thanks to its anti-glare surface. Equipped with a powerful core ultra 5 processor, 16 GB DDR5 RAM and a 512 GB SSD, it offers solid performance for multi-tasking and demanding applications.

Along with its impressive hardware the ThinkPad L14 Gen 7 impresses with its advanced audio functions with stereo loudspeakers and an Dual array microphone with 360° far-field audio. The webcam has a protective cover and a time-lapse noise, WAS ensures safe and clear video conferences. Advanced security features, such as a fingerprint reader and a Trusted Platform Module (TPM 2.0) chip, protect sensitive data, making this notebook ideal for professionals who value security in addition to performance.

This text is machine translated.

Features

  • Clear image display
  • The 14-inch LED IPS display offers WUXGA resolution of 1920 x 1200 for outstanding image sharpness and color reproduction. The anti-glare coating ensures maximum visibility.
  • Powerful performance
  • Powered by the 8-core Core Ultra 5 processor and 16 GB DDR5 RAM, this laptop guarantees smooth multi-tasking and efficient performance for all applications.
  • Improved audio features
  • The system features high-definition audio with Dolby Atmos support and comes with Dual array microphones for clear voice recognition and stereo speakers for a stunning sound experience.
  • Robust security functions
  • Equipped with a fingerprint sensor and a TPM 2.0 chip, the ThinkPad L14 Gen 7 protects sensitive information and increases data security for professional use.
  • High storage capacity
  • With a 512-GB SSD, users benefit from fast data access and ample storage space for files, applications and media, WAS contributes to general efficiency.

Scope of delivery

  • USB-C power adapter

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.