
1/5

Android
Tab K11
27.9 cm
11 inch
IPS
2560 x 1600 Pixel
WQXGA
16:10
Dimensity 6300
8 x
8 GB
ARM
256 GB
13 MP
8 MP
Android™ 15
A-GPS
GPS
Glonass
IP certified
Wi-Fi / 5G
5G
5.2
Yes
Yes
Nano SIM
1 x
Grey
254.6 mm
6.99 mm
166.2 mm
880 g
Li-ion
7040 mAh
11 inch
n.rel.
5 W
20 W
27.9 cm (11 inch)
None (PC-controlled)
Yes
16:10
90 Hz
w/o USB Power Delivery
500 cd/m²
Yes
yes
yes
yes
4
yes
yes
yes
yes
yes
yes
yes
yes
yes
2 A
yes
yes
User & Safety Instructions 3451586 Lenovo Tab K11 5G 256 GB Grey Android 27.9 cm (11 inch) Android™ 15 2560 x 1600 Pixel
The necessary accessories are required to use the article as described.