• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Thinkpad P14s G2 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7 16 GB Windows® 11 Pro

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T1A Lenovo ThinkPad P14s Gen 2 refurbished Intel® Core i5 i5-1145G7 Mobile Desktop 35.6 cm (14") Full HD 16 GB DDR4-SDRAM 256 GB SSD Windows 11 Pro German Black

  • Display: 35.6 cm;14 inch;Full HD;IPS;1920 x 1080 Pixel
  • CPU: Intel® Core™ i5;i5-1145G7 (4 x)
  • RAM: 16 GB;3200 MHz
  • Memory:
  • Graphics:
  • Operating system: Windows® 11 Pro

Technical specifications

  • Product Type: Mobile Workplace
  • Form factor: Hinged housing
  • Processor generation: Intel® Core™ i5 processors of the 11. Generation
  • Internal memory type DDR4 SDRAM
  • Memory form factor: On-board + SO-DIMM
  • Memory card slots: 1x SO-DIMM
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel iris Xe graphics
  • HDMI version 2.0
  • Motherboard Intel SoC
  • Keyboard language: German
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • USB Type-C charging port: Yes
Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

Full HD

Display properties

IPS

Display resolution

1920 x 1080 Pixel

CPU series

Intel® Core™ i5

Processor/type

i5-1145G7

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

8 MB

16 GB

Memory clock speed

3200 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel iris Xe graphics

Dedicated graphics card

No

Onboard graphics card (version)

Not available

Microphone

Yes

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Black

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Refurbished (very good)

Display

35.6 cm (14 inch)

Image format

16:9

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Memory capacity

256 GB

UKCA

not relevant

Numeric keypad

no

Anti-glare screen

yes

Operating temperature (T-T)

5 - 35 °C

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

1

Password protection

yes

Speaker power

2 W

Number of built-in speakers

2

Refurbished

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

yes

Total SSDs capacity

256 GB

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

LED backlight

yes

Operating relative humidity (H-H)

8 - 95 %

Number of microphones

2

Storage temperature (T-T)

5 - 43 °C

Number of SSDs installed

1

Maximum shipping altitude

3048 m

Spill-resistant keyboard

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558513 Lenovo Thinkpad P14s G2 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7 16 GB Windows® 11 Pro

Description

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.