• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation ThinkStation P2 Tower Gen 2 Intel® Core™ Ultra 5 (Series 2) 225 4.9 GHz 16 GB RAM 512 GB SSD Intel In

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkStation P2 Tower Gen 2 Workstation

  • Intel® Core™ Ultra 5 (Series 2) 225 10 core(s) / max. 4.9 GHz
  • RAM: 16 GB DDR5 RAM 5600 MHz
  • 512 GB SSD
  • Intel Intel graphics
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 5 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • Intel W880 motherboard chipset
  • Product type: Workstation
  • HDMI version 2.1
  • Keyboard included: Yes
Product type

Workstation

Model

ThinkStation P2 Tower Gen 2

CPU series

Intel® Core™ Ultra 5 (Series 2)

CPU

Intel® Core™ Ultra 5 (Series 2) 225

Processor/type

225

Processor cores (No.)

10 x

CPU turbo clock speed (max.)

4.9 GHz

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

4

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Factory colour

Black

Width

170 mm

Height

376 mm

Depth

315.4 mm

Weight

9.67 kg

PSU power

500 W

Features

TPM2.0 module

Built-in SSD

Kensington lock

Operating system (Version)

Windows® 11 Pro

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

not relevant

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

yes

NVMe

yes

Mouse included

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776191 Lenovo Workstation ThinkStation P2 Tower Gen 2 Intel® Core™ Ultra 5 (Series 2) 225 4.9 GHz 16 GB RAM 512 GB SSD Intel In

Description

The Lenovo ThinkStation P2 Tower Gen 2 is designed for professionals looking for reliability and performance in workstations. With a robust Intel core ultra 5 processor and 16 GB DDR5 SDRAM this system provides smooth multi-tasking and efficient computing for demanding applications. The fast PCI Express 4.0 x4 SSD offers fast data access and improved performance, supplemented by support for advanced encryption protocols. Thanks to numerous connection options, including USB-C 3.2 2x 2nd Gen and DisplayPort 1.4, it offers a versatile experience to every user, whether in creative areas or in data analysis.
Designed for security, the workstation has features such as a Kensington security slot and compliance with the stringent FIPS 140-2 standards. Enhanced audio with high-resolution audio output, plus additional slots and extensions, this device can be adapted to a variety of professional environments. The Lenovo ThinkStation P2 Tower Gen 2 is an important addition to any office or creative working area and provides a balance between performance, reliability and security.

This text is machine translated.

Features

  • Intel core ultra 5 225, 10C (6P + 4E)/10T, Max Turbo up to 4.9GHz, 20MB Intel Smart cache
  • 1x 16GB UDIMM DDR5-5600 non-ECC
  • 1x 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal
  • Intel graphics
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.