• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation ThinkStation P2 Tower Gen 2 Intel® Core™ Ultra 7 270K Plus 64 GB RAM 512 GB SSD Intel Intel graphics

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkStation P2 Tower Gen 2 Workstation

  • Intel® Core™ Ultra 7 270K Plus
  • RAM: 64 GB DDR5-SDRAM 5600 MHz
  • 512 GB SSD
  • Intel Intel graphics Nvidia Nvidia GeForce RTX 5070 12 GB
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 7 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • Intel W880 motherboard chipset
  • Product type: Workstation
  • HDMI Version 2.1
  • Keyboard included: Yes
Product type

Workstation

Model

ThinkStation P2 Tower Gen 2

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 270K Plus

Processor/type

270K Plus

Processor cores (No.)

24 x

64 GB

RAM type

DDR5-SDRAM

Memory clock speed

5600 MHz

No. of memory slots

4

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory)

12 GB

Onboard graphics card (version)

Nvidia GeForce RTX 5070

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Width

170 mm

Height

376 mm

Depth

315.4 mm

Weight

9.67 kg

PSU power

750 W

Software included

Lenovo AI now

Features

incl. USB mouse

incl. USB keyboard

Operating system (Version)

Windows® 11 Pro

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

yes

NVMe

yes

Mouse included

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Number of discrete graphics cards

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842042 Lenovo Workstation ThinkStation P2 Tower Gen 2 Intel® Core™ Ultra 7 270K Plus 64 GB RAM 512 GB SSD Intel Intel graphics

Description

Features

  • Intel core ultra 7 270K plus, 24C (8P + 16E)/24T, Max Turbo up to 5.5 GHz, 36MB Intel Smart cache
  • 2 x 32 GB UDIMM DDR5-5600 non-ECC
  • 1x 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal
  • 1x Nvidia GeForce RTX 5070 12GB
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.