• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leutron 380701 EPS T1+2/3+1-320-12.5-FM Surge protection device Surge protection for: Switchboards 50 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 210.00
-10 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination arrester type 1 + type 2

  • Location: Main distribution / high lightning current of 12.5 kA (10/350 µs) per pole
  • With remote signaling contact (FM)

Technical specifications

  • Surge current (10/350 µs) L-N / N-PE: 12.5 kA / 50 kA
Product type

Surge protection device

Surge protection for

Switchboards

Leakage current

50 kA

Nominal voltage

230 V

Type

Plug-in design

Operating temperature

-40 to +85 °C

IP20

Manufacturer part #

380701

Compatible with (details)

35 mm DIN rail (EN 60715)

Dim

(W x H x D) 80.5 x 90 x 72 mm

Width

80.5 mm

Height

90 mm

Depth

72 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349609 Leutron 380701 EPS T1+2/3+1-320-12.5-FM Surge protection device Surge protection for: Switchboards 50 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349609 Leutron 380701 EPS T1+2/3+1-320-12.5-FM Surge protection device Surge protection for: Switchboards 50 kA 1 pc(s)

Description

Four-pole, plug-in combination arrester, e.g. for 3-phase TN-S systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)