• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Magnetic sensor 63001077 63001077 2 makers

Image similar
Product type
Magnetic sensor
Contact type
2 makers
Outputs
2x PNP
Model
Magnetic
Type
63001077
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

63001077

Contact type

2 makers

Outputs

2x PNP

Enclosure material

Plastic (fibreglass reinforced)

Model

Magnetic

Cable length

200 mm

Content

1 pc(s)

Technology

Magnetic

AC/DC

Plastic

TRUE

Uncoated

FALSE

-20-70 °C

17 mm

Connector M12

None

None

Cuboid

20 mm

7 mm

100 mA

Not flat

100 mA

FALSE

FALSE

IP67

Magnet

26.2 mm

13 mm

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983162 Leuze Electronic Magnetic sensor 63001077 63001077 2 makers

Description

Contact configuration: 2NO; connection: Cable with circular plug, M12, metal, 4-pin, 200 mm, PVC; dimension: 26.2 mm x 13 mm x 36 mm; material housing: plastic, glass-fiber reinforced (PPS), self-extinguishing; actuator, EXTERN: magnetic coded; OFF (OFF), min.: 17 mm; Safe Off Distance (Sar), min.: 20 mm; Safe switch-on distance (Sao), max.: 7 mm; Protection class: IP 67; Approvals: c UL US, TÜV SÜD (with suitable safety switching device)

This text is machine translated.