• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Magnetic sensor Magnetic 63001076 63001076 (L x W x H) 26.2 x 13 x 36 mm

Image similar
Product type
Magnetic sensor
Contact type
2 makers
Switching distance (max.)
7 mm
Model
Magnetic
Length
26.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

63001076

Contact type

2 makers

Switching distance (max.)

7 mm

Enclosure material

Plastic (fibreglass reinforced)

Model

Magnetic

Material properties

fibreglass-reinforced

Length

26.2 mm

Width

13 mm

Height

36 mm

Dim

(L x W x H) 26.2 x 13 x 36 mm

Content

1 pc(s)

AC/DC

Plastic

TRUE

Uncoated

FALSE

-20-70 °C

17 mm

Connector M8

None

None

Cuboid

20 mm

7 mm

100 mA

Not flat

100 mA

FALSE

FALSE

IP67

Magnet

26.2 mm

13 mm

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983163 Leuze Electronic Magnetic sensor Magnetic 63001076 63001076 (L x W x H) 26.2 x 13 x 36 mm

Description

Contact configuration: 2NO; connection: Round plug, M8, metal, 4-pin; Dimensions: 26.2 mm x 13 mm x 36 mm; material housing: plastic, glass-fiber reinforced (PPS), self-extinguishing; actuator, EXTERN: magnetic coded; OFF (OFF), min.: 17 mm; Safe Off Distance (Sar), min.: 20 mm; Safe switch-on distance (Sao), max.: 7 mm; Protection class: IP 67; Approvals: c UL US, TÜV SÜD (with suitable safety switching device)

This text is machine translated.