• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Magnetic sensor Magnetic 63001030 63001030 Relay contact (L x W x H) 88 x 25 x 13 mm

Product type
Magnetic sensor
Contact type
3 makers
Outputs
Relay contact
Model
Magnetic
Connector
Cable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

63001030

Contact type

3 makers

Outputs

Relay contact

Enclosure material

Plastic (fibreglass reinforced)

Model

Magnetic

Connector

Cable

Cable length

2.000 mm

Min. temperature

-20 °C

Max. temperature

70 °C

Length

88 mm

Width

25 mm

Height

13 mm

Dim

(L x W x H) 88 x 25 x 13 mm

Content

1 pc(s)

Technology

Magnetic

Output signal (max.)

100 mA

Output signal (min.)

100 mA

AC/DC

Plastic

TRUE

Uncoated

TRUE

-20-70 °C

19 mm

Cable

None

None

Cuboid

22 mm

9 mm

100 mA

Not flat

100 mA

FALSE

FALSE

IP67

Magnet

25 mm

13 mm

88 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983141 Leuze Electronic Magnetic sensor Magnetic 63001030 63001030 Relay contact (L x W x H) 88 x 25 x 13 mm

Description

Contact configuration: 2NO + 1NO (signaling); connection: Line with wire end sleeves, 6 -wire, 2,000 mm, PVC; dimensions: 25 mm x 13 mm x 88 mm; material housing: Plastic, glass-fiber reinforced (PPS), self-extinguishing; actuator, EXTERN: magnetic coded; OFF (OFF), min.: 19 mm; Safe Off Distance (Sar), min.: 22 mm; Safe switch-on distance (Sao), max.: 9 mm; Protection class: IP 67; Approvals: c UL US, TÜV SÜD (with suitable safety switching device)

This text is machine translated.