• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Magnetic sensor 63001126 63001126 2 makers

Image similar
Product type
Magnetic sensor
Contact type
2 makers
Model
Magnetic
Length
36 mm
(Ø)
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

63001126

Contact type

2 makers

Enclosure material

Plastic (fibreglass reinforced)

Model

Magnetic

Length

36 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 36 mm

Content

1 pc(s)

Technology

Magnetic

AC/DC

Plastic

TRUE

Uncoated

FALSE

-20-70 °C

15 mm

Connector M8

None

None

Cylinder, screw-thread

18 mm

6 mm

100 mA

Not flat

100 mA

FALSE

FALSE

IP67

Magnet

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983152 Leuze Electronic Magnetic sensor 63001126 63001126 2 makers

Description

Contact configuration: 2NO; connection: Round plug, M8, metal, 4-pin; Dimensions: M30; Dimensions: 36 mm; Material housing: plastic, glass-fiber reinforced (PPS), self-extinguishing; Actuator, external: magnetic coded; switch-off point (OFF), min.: 15 mm; safe switch-off distance (SAR), min.: 18 mm; Safe switch-on distance (Sao), max.: 6 mm; Protection class: IP 67; Approvals: c UL US, TÜV SÜD (with suitable safety switching device)

This text is machine translated.