• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Levenhuk Binoculars 10 x 32 mm Amici roof prism Black 74165

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 12 mm
  • Splash-proof: Yes
  • Actual field of view: 5.9 °
Magnification

10 x

Product type

Binoculars

Lens Ø

32 mm

Factory colour

Black

Exit pupil

3.2 mm

Type

Amici roof prism

Twilight factor (max.)

17.88

Material (prisms)

BK-7

Near point

8.2 m

Pupillary distance

55 mm - 76 mm

FOV (1000 m)

103 m

Coating

Multiple remuneration

Geometric luminous intensity

10.24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363043 Levenhuk Binoculars 10 x 32 mm Amici roof prism Black 74165

Description

Travel binoculars with roof prism: Levenhuk Karma BASE 10x32 Features: -Prismtype: Roof prism -Eye distance: 55 - 76 mm -Optical material: BK-7 -Remuneration: Multi-coated -Lens lens diameter (aperture), mm: 32 -Outlet pupil diameter, mm: 3.2 -Distance to eye lens, mm: 12 -Close focus, m: 2.5 - 8.2 -Dioptric distance: ±4 -Relative brightness: -4 -Optric field: 5.9 -field of view, m/1000 m: 103 -diopter adjustment, eye cups that can be turned out -tripod thread -Material Housing: Plastic

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.