• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Levenhuk Binoculars 8 x 32 mm Porro prism Olive green , Black 67724

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 18 mm
  • Splash-proof: Yes
  • Actual field of view: 8.1 °
  • Water safety: Yes
Magnification

8 x

Product type

Binoculars

Lens Ø

32 mm

Dim

(L x W x H) 58 x 182 x 112 mm

Factory colour

Olive green

Black

Weight

700 g

Exit pupil

4 mm

Type

Porro prism

Twilight factor (max.)

16

Material (prisms)

BaK-4

Near point

5 m

Width

182 mm

Height

112 mm

Length

58 mm

Pupillary distance

60 mm - 70 mm

FOV (1000 m)

142 m

Coating

Full multi-coating

Geometric luminous intensity

16

Description

For animal and landscape observation: Levenhuk Sherman PER 8x32 Features: -Prismtype: Porro-Prisms -Eye distance: 60 - 70 mm -Eyepieces: Five elements in three groups -Lenses: Two elements in one group -Lens diameter (opening), mm: 32 -Outlet pupil diameter, mm: 4 -Distance to eye lens, mm: 18 -Close focus, m: 5 -Dioptric diameter: ±6 -Dioptric brightness: -Dioptricular: -Diopular. 16 -field of view, degree: 8.1 -field of view, m/1000 m: 142 -water-resistant housing with special structure for perfect grip -rotating eyes shells made of soft rubber for spectacle wearers -central focusing mechanism and diopter adjustment -tripod thread

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.