• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Levenhuk Binoculars 20 x 50 mm Porro prism Black 67683

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 7 mm
  • Actual field of view: 3.2 °
Magnification

20 x

Product type

Binoculars

Lens Ø

50 mm

Dim

(L x W x H) 65 x 170 x 198 mm

Factory colour

Black

Exit pupil

2.5 mm

Type

Porro prism

Twilight factor (max.)

31.62

Material (prisms)

BK-7

Near point

11 m

Width

170 mm

Height

198 mm

Length

65 mm

Pupillary distance

56 mm - 72 mm

FOV (1000 m)

56 m

Coating

Full remuneration

Geometric luminous intensity

6.25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363051 Levenhuk Binoculars 20 x 50 mm Porro prism Black 67683

Description

Levenhuk Atom 20x50 Binoculars Properties: -Magnification: 20 x -Type: Porroprisma -Optical material: BK-7-Glass -Opticogrupe: Full-surface -Lens diameter (opening): 50 mm -Spout pupil diameter: 2.5 mm -Distance to eye lens: 7 mm -Relative brightness: 6.25 -Field of vision: 3.2 degrees -Field of vision m/1000 m: 56 m -Close focus: 11 m -Distance to eye: 11 m -Distance to eye: ±3 m -Distance to eye: 3 mm -Distance to eye: 3 mm -Distance to eye: 3 mm -Distance to eye: 3 mm -Distance to eye: 3 mm -Distance to eye: 3 mm 56 - 72 mm - Rubber eye cups -Dimensions 198 x 170 x 65 mm

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.