• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lever clamp GH 200/80 Bessey GH20-8 Span width (max.):200 mm Nosing length:80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Lever clamp GH 200/80

Our service for you

Technical specifications

  • Rail 17.5 x 6.8 mm
Product type

Lever clamp

Span width (max.)

200 mm

Nosing

80 mm

Content

1 pc(s)

Tension

8500 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383195 Lever clamp GH 200/80 Bessey GH20-8 Span width (max.):200 mm Nosing length:80 mm

Description

Greater power reserves through optimized rail profile for uniform clamping force build-up, especially with full utilization of the span; release lever with slide protection; eccentric made of sintered steel particularly wear-resistant, low friction through higher surface hardness; fast - force up to 5 x faster than conventional; safe - insensitive to vibrations; strong - clamping force up to 8,500 N.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)