• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 22065 G E-Loc Ge 6/6 II of RhB

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,609.00 / piece)
€ 1,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G E-Loc Ge 6/6 II of RhB

  • Mfx/DCC-Decoder
  • 2 high-performance engines
  • Digitally switchable peak light
  • With sound
  • Pantographs can be raised/lowered digitally
  • Authentic coloring
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

22065

Type

Electric locomotive

Size

G

Power supply system

Digital DC Sound

LoB/LoC

650 mm

Age category

15 years and over

Train company

RhB

Era

V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205191 LGB 22065 G E-Loc Ge 6/6 II of RhB

Description

After the two prototypes of the Ge 6/6 II series delivered in 1957 proved very well, five more locomotives in 1965 were delivered. They were distinguished above all by the two large front windows from the prototypes that had their three. Over the years, some modifications and alterations have been made to the locomotives, the most striking being the red paint from the mid 80s. From the turn of the millennium onwards, single-arm pantographs were mounted instead of the scissors pantograph, which were now standard at the RhB. In recent years, these impressive machines have been used almost only in freight transport, but have now been phased out.

Model of an electric locomotive of the series Ge 6/6 II with the operating number 706 of the Rhaetian Railway. True to original coloring and lettering of the epoch V. Reproduction in the condition prior to the conversion of the side windows. Special design with appropriate labeling for the 60. Birthday of this series. Four wheel sets driven by two powerful motors. Equipped with a mfx/DCC decoder with a lot of light and sound functions. Single-arm pantograph motorized, digitally switchable. Correct reproduction of the joint in the middle of the locomotive, prototypical design of the roof equipment. Length over buffer 65 cm. Driving noise functional even in the analogue mode.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)