• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 36371 G Passenger car type KD of the DR

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Passenger car type KD of the DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

36371

Type

Carriage

Size

G

Power supply system

DC

LoB/LoC

580 mm

Age category

15 years and over

Train company

DR-Ost

Era

VI

Interiors

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415474 LGB 36371 G Passenger car type KD of the DR

Description

Passenger traffic on the Zittauer network
Model of a 2-class passenger car of the type KD, equipped with metal wheel sets, the so-called old-fashioned wagon, which used to be used on many narrow-gauge lines that belonged to the competence range of the German State Railways. So also on the Zittauer net, which is home to this wagon.Doors for opening, a complete interior and other typical and epoch-making details, such as the truss on the frame and the window frames designed in bottle-green car box color give the vehicle not only a true-to-original coloring and labeling, but also the authenticity of the 1980s. This is the last edition of the narrow-gauge railways in the former East Germany. Even today, many of these cars drive by museum railways with the inscription of those times, in order to call up intensively a time that has long since become a history of railway. You can also use this wagon in the current era VI on your system. Length over buffer 58 cm.
It is the perfect suitable passenger car for the passenger train with the 99 1757-6 in the Zittauer network!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)