• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 70403 IIm Steam engine starter set

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IIm Steam engine starter set

  • Can be delivered again
  • An orange dot on a white background, positioned to the left of centre.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Speaker symbol with sound waves, indicating an audio function.
  • Black and white square with a diagonal line dividing it into two triangles. The triangle in the bottom right is black, while the triangle in the top left is white.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • 'G' in white on a black square background.

Technical specifications

Size

G

Manufacturer part #

70403

Total dimensions

Circular rail Ø 1290 mm

Track system

G LGB

Type

Freight train

Type

Analogue

Age category

15 years and over

Power supply system

DC

Motor

Bühler motor

Drive

Electric

Minimum drivable radius

645 mm

LoB/LoC

845 mm

Design type

Steam locomotive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217691 LGB 70403 IIm Steam engine starter set

Description

If different play options are important for you, then this maintenance train is your first choice. A small steam engine pulls a low floor wagon and a ballast wagon.

Features

  • The locomotive is equipped with a strong Bühler-motor, electronic steam engine sound and steam generator. Furthermore, the set contains a powerful regulation transformer with 1 A travel current, connection cable, figures and everything else that you need to enter the world of LGB. Length of the train 845 mm.

Hints

Lorry model can vary in shape and colour

More interesting products

(*All information is plus legal VAT)