• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 29249 H0 digital-start pack local goods train with series 24 of DB

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 digital-start pack local goods train with series 24 of DB

  • Locomotive with built-in smoke unit
  • Ideal entry into the digital world of Märklin H0
  • Automatic registration of the locomotive at the mobile station thanks to in-built mfx-decoder
  • Locomotive with digitally switchable light and sound functions for even more game value
  • Easy to set up C track system
  • Typical local goods train from era III.
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Size

H0

Manufacturer part #

29249

Total dimensions

1840 x 760 mm

Track system

H0 Märklin C (incl. track bed)

Type

Freight train

Age category

15 years and over

Power supply system

Digital AC Sound

Motor

Custom motor

Drive

3 axles

Traction tyres

Yes

Connector

NEM pocket with close coupling shifting link

LoB/LoC

544 mm

Train company

DB

Era

III

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375318 Märklin 29249 H0 digital-start pack local goods train with series 24 of DB

Description

Model: Local goods train of the German Federal Railways (DB). Towing tender steam locomotive series 24 with Wagner wind deflector plates, an open goods wagon Om 12, a Mönchshofbräu beer wagon and a freight train wagon of model PWG 14.
Model: Slow tender locomotive with mfx digital decoder and extensive sound functions. Special motor in the boiler. 3 powered axles, traction tyres. Boiler and running gear made of metal. Smoke set 72270 serially in-built. Three-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally. Lighting with warm white light emitting diodes (LED). Close coupling with kinematics between locomotive and tender. Close coupling with NEM shaft kinematically driven on the tender at the rear. Close coupling in NEM shaft at the front of the locomotive. All wagon with guide rail close coupler Length of train 54.4 cm.

This text is machine translated.

Scope of delivery

  • Close goods train
  • 12 curved tracks 24130
  • 7 straight tracks 24172
  • 5 straight tracks 24188
  • 2 curved tracks 24224
  • 1 pair of points 24611 and 24612
  • Track connection box
  • 1 switched-mode power supply 230 V/36 VA
  • Mobile Station
  • Illustrated music book
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 595.77*

More interesting products

(*All information is plus legal VAT)