• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 5110015 H0 Z21 start newGen digital set: Diesel locomotive BR 132 (Roco LINE) multi-mouse (DCC)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Z21 start newGen digital set: Diesel locomotive BR 132 (Roco LINE) multi-mouse (DCC)

  • With the integrated WLAN the setup and the connection is very easy!
  • Controls up to 9,999 DCC locomotive decoder
  • Controls up to 2,048 DCC point decoder
  • RailCom receiver
  • Software updates via new update portal (further information will follow)
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Size

H0

Manufacturer part #

5110015

Type

Diesel locomotive

Age category

15 years and over

Power supply system

Digital DC

Interfaces

PluX 22

LoB/LoC

765 mm

Train company

DR

Era

V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780965 Roco 5110015 H0 Z21 start newGen digital set: Diesel locomotive BR 132 (Roco LINE) multi-mouse (DCC)

Description

The perfect introduction to the world of model railways - with Roco YOU have the CHOICE!
With our completely new starter set concept we leave you the choice! Whether analog control with transformer, innovative control with the popular Z21 APP or classic with the famous Z21 multiMAUS. But that's not enough: Even with the track system you have the choice: Whether geoLINE for quick and easy setup or Roco LINE with bedding: We offer you the suitable track for every purpose.
Thanks to the new Z21 START newGen with integrated WLAN, the setup is very easy and any form of control is possible.

This text is machine translated.

Features

  • Roco LINE-oval track (with bedding):
  • 12 Track bends R2, 5 straight tracks G1, 1 straight track G½, 1 connecting track (G½)
  • Space needed: 175 x 100 cm

Scope of delivery

  • 1 diesel locomotive BR 132
  • 2 "Halberstadt"-Fast train wagon, Length scale 1:100
  • 1 Z21 START newGen
  • 1 Z21 multi mouse
  • 1 plug-in power supply unit.
  • 1 sheep whistle

More interesting products

(*All information is plus legal VAT)