• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T21531 Digital-Start packing goods train Epoch III.

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Digital-Start packing goods train Epoch III.

  • Ideal entry into the digital world of TRIX H0Automatic registration at the mobile station through in-built digital decoderEasy to set up C track system
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Manufacturer part #

T21531

Track system

H0 Trix C

Type

Freight train

Age category

15 years and over

Power supply system

DC

Motor

Custom motor

Drive

3 axles

Traction tyres

Yes

Lighting

Multi-colour lighting

Connector

NEM pocket with close coupling shifting link

LoB/LoC

510 mm

Train company

DR-Ost

Era

III

Ditch lights

Two ditch lights, directional

Length

510 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754866 TRIX H0 T21531 Digital-Start packing goods train Epoch III.

Description

Modelled after the tender locomotive series 74, an open freight carriage of the Omu association type and a covered freight carriage of the replacement type GR of the German Federal Railways (DR) as well as a stake car model Rlmms 58 of the German Federal Railways (DB), which was used temporarily in the GDR.Model: Locomotive with digital decoder and special motor with flywheel mass.

This text is machine translated.

Features

  • 3 Powered axles Model railway traction tyresTwo-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally.Wagon with cam-driven close couplerLength of the train is approximately 51 cmFurther content: 12 curved tracks 62130, 4 straight tracks 62188, 4 straight tracks 62172. Track connection box, 36 VA/230 V switched-mode power supply and a mobile station. Illustrated hobby book with many tips and suggestions. Can be extended with the C track add-on sets and the entire C track range.You will find further tracks and accessories in the current TRIX H0 catalog.

Scope of delivery

  • H0 Digital-Start pack m. BR 74 DR

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 375.78*

More interesting products

(*All information is plus legal VAT)