• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 081874 Z Start set museum train

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Z Start set museum train

  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • "Z", stylised letter within a black square.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

Z

Manufacturer part #

081874

Track system

Z Rokuhan (incl. track bed)

Type

Passenger train

Age category

15 years and over

Power supply system

Analog DC

Motor

Faulhaber motor

Drive

All drive axles

LoB/LoC

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383467 Märklin 081874 Z Start set museum train

Description

Museum steam locomotive 24 009 with luggage wagon PWI, passage wagon 1./2. Class and restoration wagon WRI in the current operating state.

This text is machine translated.

Features

  • Steam locomotive with Glockenanker motor
  • Large track circuit
  • Locomotive BR 24 made of metal
  • Plastic tender
  • technically revised model with bell-armature motor, all driving axles powered
  • Coupling rods
  • Wheel sets, black nickel-plated
  • with black wheel sets

Scope of delivery

  • Steam locomotive 24 009
  • 1 luggage wagon PWI
  • 1 transit wagon 1./2. Class
  • 1 restaurant wagon WRI in the current operating state
  • 6 straight track pieces 110 mm (of which 5 x 8500, 1 x connecting track 8590)
  • 4 curved tracks 8520
  • 6 curved tracks 8521
  • Track plan brochure
  • Re-railing device
  • Traction unit and switched-mode power supply
  • User manual.

More interesting products

(*All information is plus legal VAT)