• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L70505 G START SET W:O:A®

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

G START SET W:O:A®

  • Locomotive with light.
  • Dumper wagon can be loaded and discharged.
  • Self-design terminal block wagon.
  • With sticker sheets.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'G' in white on a black square background.

Technical specifications

Size

G

Manufacturer part #

L70505

Track system

G LGB

Age category

15 years and over

Power supply system

Analog DC

Interior furnishing

Yes

Train company

Privatbahn

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775748 LGB L70505 G START SET W:O:A®

Description

This starter set contains a tender locomotive, a terminal module wagon and a tipping truck, in a fictitious design, suitable for Wacken Open Air (W:O:A®). The locomotive is equipped with a high-performance engine and has an illuminated peak light. The locomotive and both wagons can be decorated with the enclosed stickers. The set additionally contains a complete track circuit, power supply for 230 volt and a drive controller. Train length about 70 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)