• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 59014 H0 PSCwlan 2-train S-Set of DB AG

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 PSCwlan 2-train S-Set of DB AG

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Size

H0

Manufacturer part #

59014

Total dimensions

1920 x 1050 mm

Track system

H0 Piko A

Type

Freight train

Passenger train

Age category

15 years and over

Power supply system

Digital DC

Minimum drivable radius

358 mm

Train company

DB AG

Era

VI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797230 Piko H0 59014 H0 PSCwlan 2-train S-Set of DB AG

Description

Two trains of the modern railways, which can be digitally controlled independently with the new PIKO SmartControlWLAN system, provide the highest model railway fun. The large oval track with two curved turnouts allows a varied train traffic with Hohem score. The traction units are equipped with PIKO decoders and impress through balanced handling characteristics.

This text is machine translated.

Scope of delivery

  • Diesel loc BR 218
  • 2x IC passenger cars
  • Electric locomotive BR 185
  • 3x High side car
  • 14x 55412 sheets with bed R2 422 mm
  • 8x 55401 Straight Track with bedding 231 mm
  • 55406 straight tracks with 231 mm bedding for connection clip
  • 3x 55400 Straight Track with bedding 239 mm
  • 55422 BWL with track bed
  • 55423 BWR with track bed
  • 55447 Socket for connection clip
  • 55275 connection clip
  • Track connection cable
  • PIKO SmartControlWLAN set
  • User manual

More interesting products

(*All information is plus legal VAT)