• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L26606 G electric locomotive Ge 6/6 I (crocodile) 415

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,309.00 / piece)
€ 4,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G electric locomotive Ge 6/6 I (crocodile) 415

  • High-quality metal design, die cast and brass.
  • Two powerful motors
  • A mfx/DCC sound decoder provides many light and sound functions.
  • Current collector in digital mode can be raised and lowered.
  • LGB system couplings in digital mode.
  • Comes with two additional snow plow without cut-out for the LGB-system coupling.
  • Opening doors.
  • Completely furnished driver's cabs.
  • Driver's cab window and engine room window for opening.
  • Spring buffers
  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L26606

Type

Electric locomotive

Size

G

Power supply system

Digital DC Sound

LoB/LoC

600 mm

Age category

15 years and over

Train company

RhB

Era

VI

Interiors

Interiors built in

Interior lighting built in

Ditch lights

Ditch light, directional

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765525 LGB L26606 G electric locomotive Ge 6/6 I (crocodile) 415

Description

Model of electric locomotive of series Ge 6/6 I of RhB, the legendary crocodile. Fine detailed model in heavy metal construction with many scheduled details. Current color and labeling from 2025, operating number 415 as well as the locomotive is currently in use. Driven by 2 powerful engines on both the bogies. Equipped with a mfx/DCC decoder with a lot of light and sound functions such as peak light, driver's cab lighting, driving noise, pipe that can be triggered by reed switch and much more. Driving noise functional even in the analogue mode. Pantographs with drive, in the digital mode lift and lowering, likewise the couplers in the digital mode can be operated remote-controlled. Many fine details of structures and chassis, driver's cabs with complete interior fittings, driver's cab doors for opening.

There are 2 rail guards without a recess for the LGB system clutch enclosed. These can be mounted on one or both sides after the removal of the motorized coupler.

Accessible minimum radius 600 mm Length over buffer is 60 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)