• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L43604 G Covered goods wagon of the Royal Saxon state railways (K.saach.STS.E.B)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Covered goods wagon of the Royal Saxon state railways (K.saach.STS.E.B)

  • Fine detailing
  • Design in the EP. I
  • Metal wheel set
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

L43604

Type

Covered wagon

Size

G

Power supply system

DC

LoB/LoC

480 mm

Age category

15 years and over

Train company

K.Säch.Sts.E.B

Era

yo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765537 LGB L43604 G Covered goods wagon of the Royal Saxon state railways (K.saach.STS.E.B)

Description

Covered goods wagon of genre GGW, as it in the EP. I was used in 1917 by the Royal Saxon state railways (K.saach.STS.E.B). Road number 2324 K.

Detailed red-brown color and labeling Metallic wheel set. Length over buffer 48 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)