• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L43605 G Open goods wagon the Royal Saxon State Railways (K.SACHE.STS.E.B)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Open goods wagon the Royal Saxon State Railways (K.SACHE.STS.E.B)

  • Open goods wagon of the Saxon State Railways, Epoch I
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

L43605

Type

Open wagon

Size

G

Power supply system

DC

LoB/LoC

480 mm

Age category

15 years and over

Era

yo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765538 LGB L43605 G Open goods wagon the Royal Saxon State Railways (K.SACHE.STS.E.B)

Description

Model of an open goods wagon of the type OOW, as it was used in the Royal Saxon state railways in 1916. Road number: 5069 K. Detailed red-brown color and marking of the epoch I metal wheel sets. Length over buffer 48 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)