• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L45885 G Container wagon set "Coop®" of RhB

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Container wagon set "Coop®" of RhB

  • Different motives
  • Opening doors.
  • Metallic disc wheel set
  • Wagons are separately packed
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L45885

Type

Freight wagon

Size

G

Power supply system

DC

LoB/LoC

410 mm

Age category

15 years and over

Train company

RhB

Era

VI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765539 LGB L45885 G Container wagon set "Coop®" of RhB

Description

Container wagon of the RhB in the current epoch VI design. With these two models, further container wagons appear with the typical advertising of the "Coop®" retail chain. Set with two wagons with the themes "Edellischen" and "Schefflera". Wagon with new wagon number in prototypical implementation. Length over buffer 41 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)