• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li LANCOOL 205 Mesh Midi tower Casing, Game console casing White

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li LANCOOL 205 Mesh Midi tower Casing, Game console casing

  • Midi-Tower in whiteOptimised for air flow through mesh panelsFor motherboards up to ATX form factorThree ARGB-PWM-fans pre-installedInstallation of 280-radiators possibleRemovable dust filter inclusive

Technical specifications

Product type

Casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

205 mm

Height

485 mm

Depth

415 mm

Weight

8100 g

Form factor

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 205 x 485 x 415 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751469 Lian Li LANCOOL 205 Mesh Midi tower Casing, Game console casing White

Description

Midi-Tower in white optimized for air flow through mesh inserts

This text is machine translated.

Features

  • High quality Midi-Tower for mainboards to ATXOptimised for air flow: Air and water cooling possibleSpace for five fans or up to 280-radiatorsIncluding two 140 and one 120 mm ARGB-fansMagnetic, removable dust filters protect your hardwareSpace for up to 350 mm long graphics cardsFour drives can be stored (behind the mainboard tray and the hard drive cage)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)