• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li Lian Li UNI FAN SL-INF 120 ARGB Reverse Blade PWM Lüfter - 120mm, schwarz PC fan Black (W x H x D) 120 x 122 x 2

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li Lian Li UNI FAN SL-INF 120 ARGB Reverse Blade PWM Lüfter - 120mm, schwarz PC fan

  • 120 mm PWM suction fan from Lian Li
  • Unique connector system for less cable clutter
  • With RGB-LEDs that can be addressed
  • Infinite mirror effect on the side and front
  • Max. 2,100 rpm
  • Max. 108.05 m³/h delivery volume
  • Max. 2.02 mmH2O static pressure

Technical specifications

  • Dimensions: 120 x 122.1 x 25 mm (W x H x D)
  • Material: Plastic, aluminum
  • Colour, black
  • Fan:
  • Bearings: Hydrodynamic plain bearing
  • Speed 200 2,100 rpm
  • Volume: Max. 32 dB(A)
  • Flow rate: Max. 108.05 m³/h.
  • Static pressure: Max. 2.02 mmH2O
  • Voltage: 12 V
  • Start voltage 6 V
  • Current 0.18 A
  • Power consumption 5.16 W
  • Lighting:
  • Type: Digitally addressable RGB
  • Number of 40 LEDs
  • Current 0.6 A
  • 7-pin combined PWM and ARGB connection
Product type

PC fan

Fan size

120 mm

Rotational speed (min.)

200 U/min

Air discharge

108.05 m³/h

Rotational speed (max.)

2100 U/min

Factory colour

Black

Weight

250 g

Width

120 mm

Height

122 mm

Depth

25 mm

Dim

(W x H x D) 120 x 122 x 25 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900316 Lian Li Lian Li UNI FAN SL-INF 120 ARGB Reverse Blade PWM Lüfter - 120mm, schwarz PC fan Black (W x H x D) 120 x 122 x 2

Description

120 mm PWM suction fan from Lian Li
Unique connector system for less cable clutter

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)